2-2296205-0 | TE Connectivity
Socket housing, 20 pole, pitch 4.2 mm, straight, white, 2-2296205-0
Order No.: 71P5890
EAN: 4099891727130
MPN:
2-2296205-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 12 Days: 933 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
25 pcs.
0.6307 €
50 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 2-2296205-0, TE Connectivity
Rectangular connector housing, Wire-to-Wire, 20 Position, 4.2 mm Centerline, 2 Row, Nylon, Receptacle, Socket, Wire & Cable, Power.
Features
- Integral housing locking latch
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Industrial control
- HVAC control system
- Storage and networking systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |