2-2295321-6 | TE Connectivity

Socket header, 6 pole, pitch 2 mm, straight, blue, 2-2295321-6

Order No.: 71P5889
EAN: 4099891727123
MPN:
2-2295321-6
2-2295321-6 TE Connectivity PCB Connection Systems Image 1
2-2295321-6 TE Connectivity PCB Connection Systems Image 2
2-2295321-6 TE Connectivity PCB Connection Systems Image 3
2-2295321-6 TE Connectivity PCB Connection Systems Image 4
2-2295321-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8437 € *
Available in 12 Days: 1,198 pcs. - if ordered today
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5700 €
25 pcs.
3.3320 €
50 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 2-2295321-6, TE Connectivity

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization mating alignment type, Mating retention, Crimp.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 32 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes