2-2267440-5 | TE Connectivity

Socket header, 50 pole, pitch 1 mm, straight, black, 2-2267440-5

Order No.: 59F798
MPN:
2-2267440-5
2-2267440-5 TE Connectivity PCB Connection Systems Image 1
2-2267440-5 TE Connectivity PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4593 € *
Available in 12 Days: 1,029 pcs. - if ordered today
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
5 pcs.
11.8167 €
10 pcs.
11.0551 €
25 pcs.
10.0793 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 2-2267440-5, TE Connectivity

PCB Mount Receptacle, Vertical, Board-to-Board, 50 Position, 1 mm Centerline, Gold (Au), Surface Mount, Signal, AMPMODU Small Centerline.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 1 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes