2-2198346-0 | TE Connectivity
Cage with integrated plug, 320 pole, pitch 0.8 mm, angled, 2-2198346-0
Order No.: 71P5820
EAN: 4099891634674
MPN:
2-2198346-0
Unit Price (€ / pc.)
180.4873 € *
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
360.97 € *
Price list
Quantity
Price per unit*
2 pcs.
180.4873 €
3 pcs.
177.1315 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2-2198346-0, TE Connectivity
zSFP+, Cage Assembly with Integrated connector, Data rate (Max) 32 Gb/s, Internal/External EMI Spring, zSFP+ Thermally enhanced.
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
Grid | 0.8 mm | |
Pin number | 320 pole | |
Version | cage with integrated plug | |
Additional parts | equipped | |
Orientation | angled | |
Connection | press-fit | |
Contact type | socket | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |