2-2170740-5 | TE Connectivity
Cage assembly, angled, 2-2170740-5
Unit Price (€ / pc.)
52.9907 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
211.96 € *
Price list
Quantity
Price per unit*
4 pcs.
52.9907 €
9 pcs.
52.0268 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2-2170740-5, TE Connectivity
The 2-2170740-5 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| contact surface | tin-plated | |
| Additional parts | equipped | |
| Orientation | angled | |
| Connection | press-fit | |
| Version | cage assembly | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |