2-2106751-3 | TE Connectivity
Connector, 3 pole, pitch 0.16 mm, straight, natural, 2-2106751-3
Order No.: 71P5603
EAN: 4099891726850
MPN:
2-2106751-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available in 12 Days: 30,298 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 2-2106751-3, TE Connectivity
The 2-2106751-3 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.
Features
- Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
- Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
- Wire placement viewing window and wire gauge color coded housings assist in error free assembly
Applications
- LED lighting
- HVAC controls
- Fire and Security controls
- Household Appliances
- Power Tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Pin number | 3 pole | |
| Grid | 0.16 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |