2-2013924-1 | TE Connectivity
Connector, 10 pole, pitch 2 mm, straight, blue, 2-2013924-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 12 Days: 4,000 pcs. - if ordered today
PCB Header, 2-2013924-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 10 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |