2-1971906-4 | TE Connectivity
Pin header, 8 pole, pitch 3.3 mm, straight, blue, 2-1971906-4
Order No.: 59F1201
MPN:
2-1971906-4
Headers&Wire Housings GI CONN 3.3 HEADER ASSY 8P
Series: GRACE INERTIA 3.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 111,990 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3332 €
10 pcs.
0.3094 €
50 pcs.
0.2975 €
100 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-1971906-4, TE Connectivity
PCB Mount Header, Vertical, Wire-to-Board, 8 Position, 3.3 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 4 A | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |