2-1971896-4 | TE Connectivity

Pin header, 4 pole, pitch 5 mm, straight, natural, 2-1971896-4

Order No.: 35P4137
EAN: 4099889932737
MPN:
2-1971896-4
2-1971896-4 TE Connectivity PCB Connection Systems Image 1
2-1971896-4 TE Connectivity PCB Connection Systems Image 2
2-1971896-4 TE Connectivity PCB Connection Systems Image 3
2-1971896-4 TE Connectivity PCB Connection Systems Image 4
2-1971896-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
297.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.4875 €

PCB Connection System, 2-1971896-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -40 – 120 °C [-40 – 248 °F]
  • Rated current: 20 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes