2-1971876-3 | TE Connectivity
Plug housing, 9 pole, pitch 6 mm, straight, purple, 2-1971876-3
As a private customer, you can buy this item as soon as we have it back in stock.
Connector housing, 2-1971876-3, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire, 9 Position, 6 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 3 | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |