2-1971773-2 | TE Connectivity

Plug housing, 2 pole, pitch 6 mm, straight, purple, 2-1971773-2

Order No.: 71P5475
EAN: 4099891726270
MPN:
2-1971773-2
2-1971773-2 TE Connectivity PCB Connection Systems Image 1
2-1971773-2 TE Connectivity PCB Connection Systems Image 2
2-1971773-2 TE Connectivity PCB Connection Systems Image 3
2-1971773-2 TE Connectivity PCB Connection Systems Image 4
2-1971773-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 4,330 pcs. - if ordered today
Total Price:
183.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
0.5236 €

Connector housing, 2-1971773-2, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Wire, 2 Position, 6 mm centerline, Wire and Cable, UL 94V-0.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 1
Colour purple
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes