2-1969604-0 | TE Connectivity

Plug housing, 20 pole, pitch 4.2 mm, straight, white, 2-1969604-0

Order No.: 71P5458
EAN: 4099891726126
MPN:
2-1969604-0
2-1969604-0 TE Connectivity PCB Connection Systems Image 1
2-1969604-0 TE Connectivity PCB Connection Systems Image 2
2-1969604-0 TE Connectivity PCB Connection Systems Image 3
2-1969604-0 TE Connectivity PCB Connection Systems Image 4
2-1969604-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 1,011 pcs. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4046 €

Plug housing, 2-1969604-0, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Wire, 20 Position, 4.2 mm Centerline, Wire & Cable, UL 94V-2, GWT 750°C (Without Flame).

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Industrial control
  • HVAC control system
  • Storage and networking systems
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 20 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes