2-1969603-0 | TE Connectivity
Socket housing, 20 pole, pitch 4.2 mm, straight, white, 2-1969603-0
Order No.: 71P5455
EAN: 4099891726096
MPN:
2-1969603-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Socket housing, 2-1969603-0, TE Connectivity
Rectangular power connector, Housing, Receptacle, Wire-to-Board / Wire-to-Wire, 20 Position, 4.2 mm Centerline, Wire & Cable, UL 94V-2.
Features
- Integral housing locking latch
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Industrial control
- HVAC control system
- Storage and networking systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |