2-1969592-0 | TE Connectivity

Socket housing, 20 pole, pitch 2.5 mm, straight, white, 2-1969592-0

Order No.: 34P7462
EAN: 4099889916195
MPN:
2-1969592-0
2-1969592-0 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 20 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Additional parts unequipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85389011
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes