2-1926720-5 | TE Connectivity
Pin header, 121 pole, pitch 2.75 mm, angled, black, 2-1926720-5
Order No.: 71P5444
EAN: 4099891725990
MPN:
2-1926720-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4454 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pin header, 2-1926720-5, TE Connectivity
The 2-1926720-5 combines a high density power interface into a blind-mateable board-to-board connector, which stands only 8mm off the edge of the printed circuit board. This product is designed specifically for modular hot-swappable power distribution systems.
Features
- High density
- Low profile
- Power/signal
- Design is customizable
Applications
- 1U servers
- High end servers
- Telecommunications switches requiring low profile
- Hot pluggable power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 121 pole | |
| Grid | 2.75 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |