2-1827864-6 | TE Connectivity

Socket header, 12 pole, pitch 2.5 mm, straight, black, 2-1827864-6

Order No.: 38P6821
EAN: 4099889973310
MPN:
2-1827864-6
Series: DYNAMIC
2-1827864-6 TE Connectivity PCB Connection Systems Image 1
2-1827864-6 TE Connectivity PCB Connection Systems Image 2
2-1827864-6 TE Connectivity PCB Connection Systems Image 3
2-1827864-6 TE Connectivity PCB Connection Systems Image 4
2-1827864-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available in 12 Days: 3,664 pcs. - if ordered today
Total Price:
173.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.1543 €

Socket strip, 2-1827864-6, TE

12-Positions, Receptacle, Housing, Crimp, Wire-to-Board, 2.5 mm Centerline, 2 Row, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes