2-1827864-5 | TE Connectivity

Socket header, 10 pole, pitch 2.5 mm, straight, black, 2-1827864-5

Order No.: 38P6819
EAN: 4099889973297
MPN:
2-1827864-5
Series: DYNAMIC
2-1827864-5 TE Connectivity PCB Connection Systems Image 1
2-1827864-5 TE Connectivity PCB Connection Systems Image 2
2-1827864-5 TE Connectivity PCB Connection Systems Image 3
2-1827864-5 TE Connectivity PCB Connection Systems Image 4
2-1827864-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2,627.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
0.8211 €

PCB Connection System, 2-1827864-5, TE Connectivity

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes