2-1827864-2 | TE Connectivity

Socket header, 4 pole, pitch 2.5 mm, straight, black, 2-1827864-2

Order No.: 38P6825
EAN: 4099889973358
MPN:
2-1827864-2
Series: DYNAMIC
2-1827864-2 TE Connectivity PCB Connection Systems Image 1
2-1827864-2 TE Connectivity PCB Connection Systems Image 2
2-1827864-2 TE Connectivity PCB Connection Systems Image 3
2-1827864-2 TE Connectivity PCB Connection Systems Image 4
2-1827864-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,751.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
0.5474 €

PCB Connection System, 2-1827864-2, TE Connectivity

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes