2-1744418-0 | TE Connectivity

Pin header, 20 pole, pitch 2.5 mm, straight, natural, 2-1744418-0

Order No.: 34P7302
EAN: 4099889914948
MPN:
2-1744418-0
Series: Economy Power
2-1744418-0 TE Connectivity PCB Connection Systems Image 1
2-1744418-0 TE Connectivity PCB Connection Systems Image 2
2-1744418-0 TE Connectivity PCB Connection Systems Image 3
2-1744418-0 TE Connectivity PCB Connection Systems Image 4
2-1744418-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
193.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.7735 €

PCB Connection System, 2-1744418-0, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.2 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4.2 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes