2-1565085-3 | TE Connectivity
Socket housing, 2 pole, pitch 3.5 mm, straight, blue, 2-1565085-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Available in 12 Days: 12,484 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1856 €
50 pcs.
0.1714 €
100 pcs.
0.1595 €
250 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 2-1565085-3, TE Connectivity
The 2-1565085-3 is a header assembly connector that employs an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector, which is an excellent solution for helping to eliminate human error during assembly. This feature can improve mating reliability, helps prevent mismatching, and can reduce the need for complicated inspection processes.
Features
- Design assures proper insertion, preventing header pin deformation
Applications
- Washing machines
- Household appliances
- Air conditioners
- Industrial control
- HVAC systems
- Urethane coating on PCB boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |