2-1565084-3 | TE Connectivity
Plug housing, 6 pole, pitch 3.5 mm, straight, blue, 2-1565084-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2225 € *
Available in 12 Days: 26,712 pcs. - if ordered today
Plug housing, 2-1565084-3, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 3.5 mm .138 in Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |