2-1565083-3 | TE Connectivity
Plug housing, 4 pole, pitch 3.5 mm, straight, blue, 2-1565083-3
Order No.: 34P8811
EAN: 4099889916607
MPN:
2-1565083-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 19 Weeks
Plug housing, 2-1565083-3, TE
4-Positions, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3.5 mm Centerline, 2 Row, 300 VAC, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |