2-1565081-3 | TE Connectivity

Plug housing, 2 pole, pitch 3.5 mm, straight, blue, 2-1565081-3

Order No.: 34P8806
EAN: 4099889916553
MPN:
2-1565081-3
2-1565081-3 TE Connectivity PCB Connection Systems Image 1
2-1565081-3 TE Connectivity PCB Connection Systems Image 2
2-1565081-3 TE Connectivity PCB Connection Systems Image 3
2-1565081-3 TE Connectivity PCB Connection Systems Image 4
2-1565081-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Available in 12 Days: 55,183 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
250 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-1565081-3, TE Connectivity

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 66
  • Housing Color: blue
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 3.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Country of origin KR
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes