2-1418637-5 | TE Connectivity
Connector, 13 pole, pitch 2.54 mm, straight, green, 2-1418637-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7671 € *
Available in 12 Days: 1,918 pcs. - if ordered today
Total Price:
16.77 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7671 €
5 pcs.
15.8984 €
10 pcs.
14.8750 €
25 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 2-1418637-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 13 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Signal, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 13 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 12 V | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |