2-1318751-0 | TE Connectivity
Connector, 80 pole, pitch 2.2 mm, angled, natural, 2-1318751-0
Order No.: 71P4715
EAN: 4099891724900
MPN:
2-1318751-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1273 € *
Available in 12 Days: 1,932 pcs. - if ordered today
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
5 pcs.
8.6632 €
10 pcs.
8.1039 €
25 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 2-1318751-0, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 80 Position, 2.2 mm/4 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 80 pole | |
| Grid | 2.2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 12 V | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |