2-1318110-1 | TE Connectivity
Connector, straight, 2-1318110-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Available in 12 Days: 88,295 pcs. - if ordered today
Tab contact, 2-1318110-1, TE Connectivity
Connector contact, Tab, Component-to-Wire, 28-24 AWG Wire size, 0.08-0.24 mm² Wire size, Gold, Reel & Box, Wire & Cable, 5 A.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |