1983658-1 | TE Connectivity

Plug housing, 6 pole, pitch 6.6 mm, straight, natural, 1983658-1

Order No.: 71P3999
EAN: 4099891724078
MPN:
1983658-1
1983658-1 TE Connectivity PCB Connection Systems Image 1
1983658-1 TE Connectivity PCB Connection Systems Image 2
1983658-1 TE Connectivity PCB Connection Systems Image 3
1983658-1 TE Connectivity PCB Connection Systems Image 4
1983658-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available in 5 Days: 45,205 pcs. - if ordered today
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
350 pcs.
0.6545 €
700 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1983658-1, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 6.6 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Filter Property Value
Rated current 9 A
contact surface tin-plated
Colour natural
Contact type socket/faston plug
Grid 6.6 mm
Orientation straight
Rated voltage 300 V
Connection crimp connection
Pin number 6 pole
Version plug housing
Type of locking Yes
Number of rows 2
Logistics
Property Value
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15