1982633-1 | TE Connectivity
Connector, 3 pole, pitch 3 mm, angled, black, 1982633-1
Order No.: 37P1287
EAN: 4099889952674
MPN:
1982633-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Connection System, 1982633-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -20 – 80 °C [-4 – 158 °F]
- Rated current: 3 A
- Centerline (Pitch): 3 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3 mm | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |