1982299-2 | TE Connectivity

Socket header, 2 pole, pitch 7.8 mm, straight, black, 1982299-2

Order No.: 36P9023
EAN: 4099889949100
MPN:
1982299-2
1982299-2 TE Connectivity PCB Connection Systems Image 1
1982299-2 TE Connectivity PCB Connection Systems Image 2
1982299-2 TE Connectivity PCB Connection Systems Image 3
1982299-2 TE Connectivity PCB Connection Systems Image 4
1982299-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,844.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
975 pcs.
1.8921 €

PCB Connection System, 1982299-2, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PBT GF
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Rated current: 40 A
  • Centerline (Pitch): 7.8 mm
  • Row-to-Row Spacing: 7.8 mm [0.307 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.8 mm
Connection crimp connection
Orientation straight
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 500 V
Rated current 40 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes