1982299-1 | TE Connectivity
Plug housing, 2 pole, pitch 7.8 mm, straight, black, 1982299-1
Order No.: 36P9024
EAN: 4099889949117
MPN:
1982299-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 10 Weeks
PCB Connection System, 1982299-1, TE Connectivity
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PBT GF
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Rated current: 40 A
- Centerline (Pitch): 7.8 mm
- Row-to-Row Spacing: 7.8 mm [0.307 in]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.8 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 500 V | |
| Rated current | 40 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |