1982295-5 | TE Connectivity

Pin header, 2 pole, pitch 3.5 mm, angled, black, 1982295-5

Order No.: 36P9015
EAN: 4099889949049
MPN:
1982295-5
1982295-5 TE Connectivity PCB Connection Systems Image 1
1982295-5 TE Connectivity PCB Connection Systems Image 2
1982295-5 TE Connectivity PCB Connection Systems Image 3
1982295-5 TE Connectivity PCB Connection Systems Image 4
1982295-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
685.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
256 pcs.
2.6775 €

PCB Connection System, 1982295-5, TE Connectivity

Wire-to-Board, Printed Circuit Board, Horizontal, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP GF30 (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.5 mm
  • Row-to-Row Spacing: 7.8 mm [0.307 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 500 V
Rated current 40 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes