1982295-2 | TE Connectivity
Pin header, 2 pole, pitch 3.5 mm, angled, black, 1982295-2
Order No.: 36P9028
EAN: 4099889949148
MPN:
1982295-2
Unit Price (€ / pc.)
2.1777 € *
Available in 5 Days: 240 pcs. - if ordered today
PCB Connection System, 1982295-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Horizontal, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP GF30 (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Rated current: 40 A
- Centerline (Pitch): 3.5 mm
- Row-to-Row Spacing: 7.8 mm [0.307 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin header | |
Contact type | pin | |
Pin number | 2 pole | |
Grid | 3.5 mm | |
Connection | PCB connection | |
Orientation | angled | |
Type of locking | Yes | |
contact surface | silver-plated | |
Connection plating | silver-plated | |
Rated voltage | 500 V | |
Rated current | 40 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | No | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |