1982295-1 | TE Connectivity
Pin header, 2 pole, pitch 3.5 mm, angled, black, 1982295-1
Order No.: 36P9027
EAN: 4099889949131
MPN:
1982295-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Available in 12 Days: 78,712 pcs. - if ordered today
PCB Connection System, 1982295-1, TE Connectivity
Wire-to-Board, Printed Circuit Board, Horizontal, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: LCP GF30 (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Rated current: 40 A
- Centerline (Pitch): 3.5 mm
- Row-to-Row Spacing: 7.8 mm [0.307 in]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 500 V | |
| Rated current | 40 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |