1981919-1 | TE Connectivity
Plug housing, straight, black, 1981919-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
25 pcs.
4.0103 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple enclosure connector, 1981919-1, TE Connectivity
The 1981919-1 is a multiple enclosure connector human machine interface that allows people to communicate with equipment to control, operate and program. The product was developed as a connector for I/O interfaces for HMI and it is very safe and easy to use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |