1981823-1 | TE Connectivity

Pin header, 4 pole, pitch 16 mm, angled, black, 1981823-1

Order No.: 71P3993
EAN: 4099891724030
MPN:
1981823-1
Series: Dynamic 7000
1981823-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.1292 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
1,842.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
54 pcs.
34.1292 €

PCB Header, 1981823-1, TE Connectivity

PCB Mount header, Horizontal, Wire-to-Board, 4 Position, 16 mm Centerline, Silver, Through Hole-Solder, Black.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 65 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes