1971845-6 | TE Connectivity
Connector, 6 pole, pitch 5 mm, straight, natural, 1971845-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 12 Days: 1,470 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1971845-6, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder
Features
- 3 footprint layouts
- Thousands of configurations of keying & latching & polarization
- Tin plating
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |