1971743-1 | TE Connectivity

Socket header, 1 pole, pitch 5.9 mm, angled, natural, 1971743-1

Order No.: 37P8437
EAN: 4099889972481
MPN:
1971743-1
1971743-1 TE Connectivity PCB Connection Systems Image 1
1971743-1 TE Connectivity PCB Connection Systems Image 2
1971743-1 TE Connectivity PCB Connection Systems Image 3
1971743-1 TE Connectivity PCB Connection Systems Image 4
1971743-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
2,152.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.2392 €

PCB Connection System, 1971743-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Header Only, Right Angle, 1 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 1
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 3 A
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 1 pole
Grid 5.9 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes