1971742-1 | TE Connectivity
Socket header, 1 pole, pitch 5.9 mm, angled, natural, 1971742-1
Order No.: 37P8438
EAN: 4099889972498
MPN:
1971742-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2487 €
25 pcs.
0.2321 €
50 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1971742-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Header Only, Horizontal, 1 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: angled
- Number of positions: 1
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 3 A
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 1 pole | |
| Grid | 5.9 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |