1971032-9 | TE Connectivity

Pin header, 9 pole, pitch 2 mm, straight, natural, 1971032-9

Order No.: 34P8832
EAN: 4099889916720
MPN:
1971032-9
1971032-9 TE Connectivity PCB Connection Systems Image 1
1971032-9 TE Connectivity PCB Connection Systems Image 2
1971032-9 TE Connectivity PCB Connection Systems Image 3
1971032-9 TE Connectivity PCB Connection Systems Image 4
1971032-9 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1971032-9, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 2.2 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 2 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2.2 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin PL
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes