1971032-2 | TE Connectivity
Connector, 2 pole, pitch 2 mm, straight, natural, 1971032-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available in 12 Days: 6,400 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
50 pcs.
0.2202 €
100 pcs.
0.2047 €
250 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1971032-2, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2.2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |