1969830-1 | TE Connectivity

Socket header, 6 pole, pitch 6.35 mm, straight, natural, 1969830-1

Order No.: 35P4897
EAN: 4099889935462
MPN:
1969830-1
1969830-1 TE Connectivity PCB Connection Systems Image 1
1969830-1 TE Connectivity PCB Connection Systems Image 2
1969830-1 TE Connectivity PCB Connection Systems Image 3
1969830-1 TE Connectivity PCB Connection Systems Image 4
1969830-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.714 €

PCB Connection System, 1969830-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 6.35 mm
Connection PCB connection
Orientation straight
Type of locking No
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 600 V
Rated current 19 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes