1969805-1 | TE Connectivity

Pin header, 4 pole, pitch 6.35 mm, angled, natural, 1969805-1

Order No.: 35P4756
EAN: 4099889934298
MPN:
1969805-1
1969805-1 TE Connectivity PCB Connection Systems Image 1
1969805-1 TE Connectivity PCB Connection Systems Image 2
1969805-1 TE Connectivity PCB Connection Systems Image 3
1969805-1 TE Connectivity PCB Connection Systems Image 4
1969805-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Available in 12 Days: 1,562 pcs. - if ordered today
Total Price:
176.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
0.6307 €

PCB Connection System, 1969805-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 6.35 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes