1969804-1 | TE Connectivity

Socket header, 4 pole, pitch 6.35 mm, straight, natural, 1969804-1

Order No.: 71P3960
EAN: 4099891723897
MPN:
1969804-1
1969804-1 TE Connectivity PCB Connection Systems Image 1
1969804-1 TE Connectivity PCB Connection Systems Image 2
1969804-1 TE Connectivity PCB Connection Systems Image 3
1969804-1 TE Connectivity PCB Connection Systems Image 4
1969804-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 4,058 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 1969804-1, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 4 Position, 6.35 mm centerline, Printed circuit board.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 6.35 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating pre-tinned
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes