1969803-1 | TE Connectivity

Pin header, 4 pole, pitch 6.35 mm, angled, natural, 1969803-1

Order No.: 35P4739
EAN: 4099889934151
MPN:
1969803-1
1969803-1 TE Connectivity PCB Connection Systems Image 1
1969803-1 TE Connectivity PCB Connection Systems Image 2
1969803-1 TE Connectivity PCB Connection Systems Image 3
1969803-1 TE Connectivity PCB Connection Systems Image 4
1969803-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
25 pcs.
0.4760 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1969803-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 6.35 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes