1969730-4 | TE Connectivity

Pin header, 4 pole, pitch 2.5 mm, straight, natural, 1969730-4

Order No.: 71P3952
EAN: 4099891723842
MPN:
1969730-4
Series: Economy Power
1969730-4 TE Connectivity PCB Connection Systems Image 1
1969730-4 TE Connectivity PCB Connection Systems Image 2
1969730-4 TE Connectivity PCB Connection Systems Image 3
1969730-4 TE Connectivity PCB Connection Systems Image 4
1969730-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Available in 12 Days: 13,220 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
50 pcs.
0.2011 €
100 pcs.
0.1868 €
250 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 1969730-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4.2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes