1969729-2 | TE Connectivity

Pin header, 2 pole, pitch 2.5 mm, straight, natural, 1969729-2

Order No.: 71P3946
EAN: 4099891723781
MPN:
1969729-2
Series: Economy Power
1969729-2 TE Connectivity PCB Connection Systems Image 1
1969729-2 TE Connectivity PCB Connection Systems Image 2
1969729-2 TE Connectivity PCB Connection Systems Image 3
1969729-2 TE Connectivity PCB Connection Systems Image 4
1969729-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Available in 12 Days: 11,144 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1476 €
50 pcs.
0.1369 €
100 pcs.
0.1273 €
250 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1969729-2, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Wire/Wire-to-Board, 2 Position, 2.5 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4.2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes