1969688-5 | TE Connectivity
Socket header, 5 pole, pitch 6 mm, straight, natural, 1969688-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 12 Days: 5,047 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3447 €
25 pcs.
1.2495 €
50 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Power triple lock connector, 1969688-5, TE Connectivity
The 1969688-5 offers high performance with a functional design. This product is ergonomically designed to minimize repetitive fatigue while providing many added customer benefits for performance assurance. Optional connector position assurance (CPA) ensures that, once engaged, this connector cannot be mistakenly disengaged.
Applications
- Automotive
- Industrial machinery
- Commercial building
- Household appliances
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 6 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | pre-tinned | |
| Rated voltage | 600 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |