1969612-4 | TE Connectivity

Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1969612-4

Order No.: 35P5526
EAN: 4099889939392
MPN:
1969612-4
Series: VAL-U-LOK
1969612-4 TE Connectivity PCB Connection Systems Image 1
1969612-4 TE Connectivity PCB Connection Systems Image 2
1969612-4 TE Connectivity PCB Connection Systems Image 3
1969612-4 TE Connectivity PCB Connection Systems Image 4
1969612-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
50 pcs.
0.2178 €
100 pcs.
0.2035 €
250 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1969612-4, TE Connectivity

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 4 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes