1969603-4 | TE Connectivity

Socket header, 4 pole, pitch 4.2 mm, straight, white, 1969603-4

Order No.: 35P5534
EAN: 4099889939477
MPN:
1969603-4
1969603-4 TE Connectivity PCB Connection Systems Image 1
1969603-4 TE Connectivity PCB Connection Systems Image 2
1969603-4 TE Connectivity PCB Connection Systems Image 3
1969603-4 TE Connectivity PCB Connection Systems Image 4
1969603-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Available in 12 Days: 6,500 pcs. - if ordered today
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1714 €

PCB Connection System, 1969603-4, TE Connectivity

Wire-to-Board, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyamide
  • Housing Color: white
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin NL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes