1969599-6 | TE Connectivity
Plug housing, 6 pole, pitch 4.2 mm, straight, natural, 1969599-6
Order No.: 71P3936
EAN: 4099891723699
MPN:
1969599-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1404 € *
Available in 12 Days: 9,883 pcs. - if ordered today
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.1404 €
3500 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1969599-6, TE Connectivity
The 1969599-6 helps ensure that the contact is fully seated in the housing and helps secure contacts in housings, protecting against back-out.
Features
- Integral housing locking latch
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Security systems
- Industrial Control
- Storage and networking systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |